Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0255
Order Code4145667
Product Range173111 Series
Technical Datasheet
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY48.100 (CNY54.353) | 
| 10+ | CNY40.860 (CNY46.1718) | 
| 20+ | CNY38.320 (CNY43.3016) | 
| 50+ | CNY36.520 (CNY41.2676) | 
| 100+ | CNY31.150 (CNY35.1995) | 
| 200+ | CNY29.050 (CNY32.8265) | 
| 1000+ | CNY28.910 (CNY32.6683) | 
| 2000+ | CNY27.120 (CNY30.6456) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY48.10 (CNY54.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0255
Order Code4145667
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPlastic Body
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
D Sub Shell Size
DE
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05