Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0362.
Order Code3865467
Product Range173111 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.000 (CNY56.500) |
| 10+ | CNY47.510 (CNY53.6863) |
| 25+ | CNY45.120 (CNY50.9856) |
| 50+ | CNY43.650 (CNY49.3245) |
| 100+ | CNY42.040 (CNY47.5052) |
| 300+ | CNY39.960 (CNY45.1548) |
| 500+ | CNY38.230 (CNY43.1999) |
| 1000+ | CNY37.790 (CNY42.7027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.00 (CNY56.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0362.
Order Code3865467
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle90°, 180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCTo Be Advised
Product Overview
173111-0362 is a 173111 series, shielded FCT plastic back shell for D-sub connector.
- Steel screw material and locking screw mounting style
- PC+ABS back shell material
- Straight or 90° angle orientation
- Nickel back shell plating
- Operating temperature range from -35 to 95°C
- 4-40 UNC thread size
- 40Ncm tightening test torque
- Use with FCT D-Sub, size 2 connector
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
90°, 180°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate