Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0365
Order Code4145631
Product Range173111 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.220 (CNY99.6886) |
| 10+ | CNY74.970 (CNY84.7161) |
| 20+ | CNY70.280 (CNY79.4164) |
| 50+ | CNY66.910 (CNY75.6083) |
| 100+ | CNY60.840 (CNY68.7492) |
| 200+ | CNY55.510 (CNY62.7263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.22 (CNY99.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0365
Order Code4145631
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Diecast Body
SVHCLead (07-Nov-2024)
Product Overview
- FCT metal backshell for D-sub size 1 connector
- Straight cable outlet
- Available with rubber bushing
- Cable diameter range from 5.00-8.00mm
- Zinc die-cast and nickel plating
- Operating temperature range from -35° to +100°C
- 4-40 UNC knurled thumb screws and 4-40 UNC locking screws
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Diecast Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05