Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0433
Order Code3865754
Product Range173111 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.480 (CNY86.4224) |
| 10+ | CNY69.730 (CNY78.7949) |
| 25+ | CNY63.020 (CNY71.2126) |
| 100+ | CNY59.340 (CNY67.0542) |
| 250+ | CNY56.920 (CNY64.3196) |
| 500+ | CNY54.230 (CNY61.2799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.48 (CNY86.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0433
Order Code3865754
Product Range173111 Series
Product Range173111 Series
D Sub Shell SizeDE
Cable Exit Angle50°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCTo Be Advised
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
50°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001