Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0727
Order Code3865545
Product Range173112 Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY11.820 (CNY13.3566) |
| 250+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY10.310 (CNY11.6503) |
| 1000+ | CNY10.100 (CNY11.413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0727
Order Code3865545
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Contact Plating-
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
SVHCLead (07-Nov-2024)
Product Overview
173112-0727 is a FCT female straight machined contact ideal for FCT standard-density connectors.
- Copper alloy with stainless steel sleeve
- Crimp termination
- Durability of 500 mating cycles maximum
- 7.5A current
- Operating temperature range from -55° to +130°C
- Suitable wire size range from 24-20AWG
Technical Specifications
Product Range
173112 Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
24AWG
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001