Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0394
Order Code3928987
Product Range173114 Series
Also Known AsFWH3-25S-3649
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.650 (CNY267.4145) |
| 5+ | CNY218.880 (CNY247.3344) |
| 10+ | CNY201.110 (CNY227.2543) |
| 25+ | CNY188.530 (CNY213.0389) |
| 50+ | CNY179.530 (CNY202.8689) |
| 100+ | CNY170.970 (CNY193.1961) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY236.65 (CNY267.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173114-0394
Order Code3928987
Product Range173114 Series
Also Known AsFWH3-25S-3649
Technical Datasheet
Product Range173114 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
SVHCTo Be Advised
Technical Specifications
Product Range
173114 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body, PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001