Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-2067
Order Code3222593
Product RangeStandard .093" 3191
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY5.680 (CNY6.4184) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.240 (CNY5.9212) |
| 2000+ | CNY5.020 (CNY5.6726) |
| 3000+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.80 (CNY70.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2067
Order Code3222593
Product RangeStandard .093" 3191
Technical Datasheet
Product RangeStandard .093" 3191
No. of Positions6Ways
Pitch Spacing6.7mm
For Use WithMolex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191
No. of Positions
6Ways
For Use With
Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contacts
Gender
Plug
Pitch Spacing
6.7mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Alternatives for 19-09-2067
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257