Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19035-0005.
Order Code3009951
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.280 (CNY3.7064) |
| 1000+ | CNY3.040 (CNY3.4352) |
| 2000+ | CNY2.980 (CNY3.3674) |
| 3000+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.20 (CNY39.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0005.
Order Code3009951
Technical Datasheet
Wire Size (AWG)16AWG to 14AWG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size (AWG)
16AWG to 14AWG
Insulator Material
Nylon (Polyamide)
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002018