Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0085.
Order Code1791789
Product RangeAvikrimp 19073 Series
Your Part Number
Technical Datasheet
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.560 (CNY2.8928) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.210 (CNY2.4973) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.90 (CNY33.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0085.
Order Code1791789
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangeAvikrimp 19073 Series
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 19073-0085.
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001041