Print Page
1,996 In Stock
Need more?
16 Next business day delivery available(Shanghai stock)
1980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.400 (CNY8.362) |
| 100+ | CNY6.270 (CNY7.0851) |
| 500+ | CNY5.730 (CNY6.4749) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2000+ | CNY5.180 (CNY5.8534) |
| 3000+ | CNY5.000 (CNY5.650) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.00 (CNY83.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19154-0035
Order Code2612364
Product Range19154
Also Known AsCB-646X, GTIN UPC EAN: 800753108998
Technical Datasheet
Insulator ColourYellow
Product Range19154
Wire Size AWG Min16AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2025)
Product Range
19154
Wire Size AWG Max
10AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (3)
Alternatives for 19154-0035
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00346