Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200456-1212
Order Code3267338
Product RangeMega-Fit 200456
Technical Datasheet
29,072 In Stock
Need more?
10907 Next business day delivery available(Shanghai stock)
1180 Delivery in 3-4 Business Days(Shanghai stock)
16985 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY6.400 (CNY7.232) |
100+ | CNY5.130 (CNY5.7969) |
500+ | CNY4.620 (CNY5.2206) |
1000+ | CNY4.580 (CNY5.1754) |
2000+ | CNY4.440 (CNY5.0172) |
3000+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.00 (CNY72.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200456-1212
Order Code3267338
Product RangeMega-Fit 200456
Technical Datasheet
Product RangeMega-Fit 200456
No. of Positions2Ways
Pitch Spacing5.7mm
Product Overview
200456-1212 is a single-row, 2 circuit Mega-Fit Tangless TPA-capable receptacle housing. It mates with Mega-Fit single row headers 200241, Mega-Fit single row plug housings 213814 and Mega-Fit single-row plug housings 213815.
- Black nylon material
- Glow-wire capable
- 5.70 pitch
Technical Specifications
Product Range
Mega-Fit 200456
No. of Positions
2Ways
For Use With
Molex Mega-Fit 76823 & 172063 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001803