Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No200875-0004
Order Code2820622
Product RangeMicro-Fit 3.0 TPA 200875
Also Known AsGTIN UPC EAN: 191128228848
Technical Datasheet
4,662 In Stock
Need more?
4662 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.230 (CNY3.6499) |
10+ | CNY2.710 (CNY3.0623) |
25+ | CNY2.540 (CNY2.8702) |
50+ | CNY2.420 (CNY2.7346) |
100+ | CNY2.310 (CNY2.6103) |
250+ | CNY2.160 (CNY2.4408) |
500+ | CNY2.060 (CNY2.3278) |
1700+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.23 (CNY3.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No200875-0004
Order Code2820622
Product RangeMicro-Fit 3.0 TPA 200875
Also Known AsGTIN UPC EAN: 191128228848
Technical Datasheet
Product RangeMicro-Fit 3.0 TPA 200875
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 3.0 43031 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 200875-0004 from Molex is a 200875 series single row, 4 circuits TPA plug housing. It mates with 171850 Micro-Fit TPA receptacle housing and 43645 Micro-Fit 3.0 receptacle housing.
- Black colour nylon resin
- 94V-0 flammability rating
- Mating interface pitch is 3mm
- Operating temperature range from -40°C to +105°C
- Fully polarized housings prevents accidental mismating
- Design with integrated secondary lock
- For use with 43031-5xxx Micro-Fit 3.0 male TPA crimp terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
Micro-Fit 3.0 TPA 200875
No. of Positions
4Ways
For Use With
Molex Micro-Fit 3.0 43031 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006