Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201444-1210
Order Code4003414
Product RangeNano-Fit 201444 Series
Your Part Number
Technical Datasheet
4,320 In Stock
Need more?
4320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY5.290 (CNY5.9777) |
| 500+ | CNY4.380 (CNY4.9494) |
| 1000+ | CNY3.930 (CNY4.4409) |
| 2000+ | CNY3.630 (CNY4.1019) |
| 3000+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.40 (CNY68.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201444-1210
Order Code4003414
Product RangeNano-Fit 201444 Series
Technical Datasheet
Product RangeNano-Fit 201444 Series
No. of Positions10Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 201447 Series Crimp Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Nano-Fit 201444 Series
No. of Positions
10Ways
For Use With
Molex Nano-Fit 201447 Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001546