Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No203863-8103
Order Code2885508
Product RangeLite-Trap 203863
Also Known AsGTIN UPC EAN: 191128772235
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3450+ | CNY0.938 (CNY1.0599) |
| 10350+ | CNY0.928 (CNY1.0486) |
Price for:Each (Supplied on Full Reel)
Minimum: 3450
Multiple: 3450
CNY3,236.10 (CNY3,656.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No203863-8103
Order Code2885508
Product RangeLite-Trap 203863
Also Known AsGTIN UPC EAN: 191128772235
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts1Contacts
Connector MountingSurface Mount Right Angle
Product RangeLite-Trap 203863
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single circuit Lite-Trap contact terminal
- Double contact terminal design
- Current rating is 7A
- Voltage rating is 300V AC (RMS)/DC
Applications
Industrial, Lighting
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
Lite-Trap 203863
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311