Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204066-1138
Order Code2930757
Product RangeImpel Plus 204066
Also Known AsGTIN UPC EAN: 191128807272
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.110 (CNY316.5243) |
| 5+ | CNY263.720 (CNY298.0036) |
| 10+ | CNY247.320 (CNY279.4716) |
| 25+ | CNY243.260 (CNY274.8838) |
| 50+ | CNY234.160 (CNY264.6008) |
| 100+ | CNY225.050 (CNY254.3065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.11 (CNY316.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No204066-1138
Order Code2930757
Product RangeImpel Plus 204066
Also Known AsGTIN UPC EAN: 191128807272
Technical Datasheet
Product RangeImpel Plus 204066
No. of Contacts64Contacts
Pitch Spacing1.9mm
Contact Termination TypeThrough Hole
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Impel Plus Backplane Connector System achieves data rates up to 56 Gbps while delivering optimal signal integrity with grounding tail aligner that minimizes impedance discontinuities and reduces crosstalk. Additionally, an innovative signal interface improves insertion loss over in-line beams, pushing frequencies past 30 GHz.
- Durability (mating cycles max): 200
- Shield Type Full Shield
- Current - Maximum per Contact 0.75A
- 92 Ohms nominal Impendence
- Enables backward and forward compatibility with various high-end architectures
- Offers printed-circuit-board designers the flexibility to quad route the signal traces (two pairs per layer) reducing the PCB layer count
- Molex patent-pending Impel Connector technology with tightly coupled differential-pair structure
- Provides optimal signal integrity and mechanical isolation through the connector system
- Innovative signal beam interface, improves insertion loss compared to in-line signal beams
- Pushes interface resonance frequency past 30 GHz
- Small compliant pin (0.31mm ± -0.05) (Plated Through Hole Dimension 0.31mm)
- Cable assemblies with Temp-Flex Twinax Cables (28 or 30 AWG)
- Achieves data rates required by telecommunications and data center industries
Applications
Communications & Networking, Data / Computing, Industrial, Telecommunications
Technical Specifications
Product Range
Impel Plus 204066
Pitch Spacing
1.9mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
64Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028349