Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206460-0021
Order Code3225340
Product RangeMicro-Fit+
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
12000+ | CNY0.640 (CNY0.7232) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
CNY7,680.00 (CNY8,678.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206460-0021
Order Code3225340
Product RangeMicro-Fit+
Technical Datasheet
Product RangeMicro-Fit+
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit+ 206461 Series Receptacle Housings
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-Fit+
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex Micro-Fit+ 206461 Series Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001