Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206460-0031
Order Code3225341
Product RangeMicro-Fit+ 206460
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.733 (CNY0.8283) |
| 36000+ | CNY0.698 (CNY0.7887) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
CNY8,796.00 (CNY9,939.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206460-0031
Order Code3225341
Product RangeMicro-Fit+ 206460
Technical Datasheet
Product RangeMicro-Fit+ 206460
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit+ Series 206461 Receptacle Housings
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit+ 206460
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Micro-Fit+ Series 206461 Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151