Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206461-0600
Order Code3225254
Product RangeMicro-Fit+ 206461
Your Part Number
Technical Datasheet
2,374 In Stock
10,000 more incoming. You can reserve stock now
140 Next business day delivery available(Shanghai stock)
2234 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.380 (CNY2.6894) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY2.100 (CNY2.373) |
| 2000+ | CNY1.990 (CNY2.2487) |
| 3000+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.60 (CNY32.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206461-0600
Order Code3225254
Product RangeMicro-Fit+ 206461
Technical Datasheet
Product RangeMicro-Fit+ 206461
No. of Positions6Ways
Pitch Spacing3mm
For Use With206460, 206462 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit+ 206461
No. of Positions
6Ways
For Use With
206460, 206462 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001