Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No207602-5058
Order Code4704234
Product Range207602 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.060 (CNY220.4178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.06 (CNY220.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No207602-5058
Order Code4704234
Product Range207602 Series
Technical Datasheet
Connector to Connector90° Busbar to Flat Busbar
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlack
Product Range207602 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° Busbar to Flat Busbar
Cable Length - Metric
305mm
Product Range
207602 Series
Cable Length - Imperial
12"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179