Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No209208-0004
Order Code3584061
Product RangeL1NK 300 209208
Your Part Number
Technical Datasheet
326 In Stock
Need more?
326 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY9.280 (CNY10.4864) |
| 100+ | CNY8.470 (CNY9.5711) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.810 (CNY8.8253) |
| 1000+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No209208-0004
Order Code3584061
Product RangeL1NK 300 209208
Technical Datasheet
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeL1NK 300 209208
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
L1NK connector system is a wire-to-board system that delivers up to 11.0A of current through 3mm pitch and offers superior design options for flexibility and efficient assembly. Typical applications include consumer – general market, telecommunications/networking, medical, automotive and industrial.
- 209208 series L1NK 300 header
- Partially shrouded wall provides protection of the pins within
- Crush peg provides stability of connector onto PCB
- Maximum voltage of 250V
- Contact resistance of 10milliohms
- Durability of 25 cycles (minimum)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
L1NK 300 209208
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515