Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213028-3000
Order Code4667999
Product RangeCLIK-Mate 213028 Series
Your Part Number
13,250 In Stock
Need more?
13250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.907 (CNY1.0249) |
| 100+ | CNY0.778 (CNY0.8791) |
| 500+ | CNY0.694 (CNY0.7842) |
| 1000+ | CNY0.657 (CNY0.7424) |
| 2000+ | CNY0.638 (CNY0.7209) |
| 3000+ | CNY0.626 (CNY0.7074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No213028-3000
Order Code4667999
Product RangeCLIK-Mate 213028 Series
Product RangeCLIK-Mate 213028 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex CLIK-Mate 503149 Series 1.50mm Pitch Plug Housings
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
CLIK-Mate 213028 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex CLIK-Mate 503149 Series 1.50mm Pitch Plug Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01