Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214761-1124
Order Code3526312
Product RangeMicro-Fit 3.0 OTS 214761 Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.280 (CNY9.3564) |
| 10+ | CNY7.050 (CNY7.9665) |
| 20+ | CNY6.610 (CNY7.4693) |
| 50+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.990 (CNY6.7687) |
| 200+ | CNY5.670 (CNY6.4071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.28 (CNY9.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No214761-1124
Order Code3526312
Product RangeMicro-Fit 3.0 OTS 214761 Series
Technical Datasheet
Connector to ConnectorCrimp Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 OTS 214761 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Socket to Free End
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 OTS 214761 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536