Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No214762-2121
Order Code3526370
Product RangeMicro-Fit 3.0 OTS 214762 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.700 (CNY10.961) |
| 100+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.100 (CNY9.153) |
| 1000+ | CNY7.290 (CNY8.2377) |
| 2000+ | CNY6.490 (CNY7.3337) |
| 3000+ | CNY5.680 (CNY6.4184) |
Price for:Each
Minimum: 10
Multiple: 10
CNY97.00 (CNY109.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No214762-2121
Order Code3526370
Product RangeMicro-Fit 3.0 OTS 214762 Series
Technical Datasheet
Connector to ConnectorCrimp Pin to Crimp Pin
Cable Length - Imperial3"
Cable Length - Metric75mm
Product RangeMicro-Fit 3.0 OTS 214762 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Pin to Crimp Pin
Cable Length - Metric
75mm
Jacket Colour
Red
Cable Length - Imperial
3"
Product Range
Micro-Fit 3.0 OTS 214762 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001025