Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.480 (CNY11.8424) |
| 3+ | CNY10.310 (CNY11.6503) |
| 5+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY9.970 (CNY11.2661) |
| 20+ | CNY8.550 (CNY9.6615) |
| 50+ | CNY7.130 (CNY8.0569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.48 (CNY11.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215272-1603
Order Code3773075
Product Range215272
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.44%
Thermistor MountingThrough Hole
Product Range215272
NTC MountingFree Hanging
B-Constant3892K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length18mm
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 0.44%
Product Range
215272
B-Constant
3892K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
18mm
Operating Temperature Max
135°C
SVHC
Lead (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236