Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215343-1102
Order Code3559304
Product RangeMini-Fit Jr. OTS 215343 Series
Your Part Number
Technical Datasheet
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.720 (CNY9.8536) |
| 100+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY6.320 (CNY7.1416) |
| 1000+ | CNY5.670 (CNY6.4071) |
| 2000+ | CNY5.470 (CNY6.1811) |
Price for:Each
Minimum: 10
Multiple: 10
CNY87.20 (CNY98.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-1102
Order Code3559304
Product RangeMini-Fit Jr. OTS 215343 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003