Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215343-2114
Order Code3559301
Product RangeMini-Fit Jr. OTS 215343 Series
Your Part Number
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.820 (CNY8.8366) |
| 100+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY6.260 (CNY7.0738) |
| 1000+ | CNY5.950 (CNY6.7235) |
| 2000+ | CNY5.570 (CNY6.2941) |
| 3000+ | CNY5.460 (CNY6.1698) |
Price for:Each
Minimum: 10
Multiple: 10
CNY78.20 (CNY88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215343-2114
Order Code3559301
Product RangeMini-Fit Jr. OTS 215343 Series
Technical Datasheet
Connector to ConnectorMini-Fit Jr. Crimp Pin to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMini-Fit Jr. OTS 215343 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Jr. Crimp Pin to Free End
Cable Length - Metric
300mm
Jacket Colour
Red
Cable Length - Imperial
11.8"
Product Range
Mini-Fit Jr. OTS 215343 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006