Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215346-1114
Order Code3858824
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.500 (CNY9.605) |
| 10+ | CNY7.180 (CNY8.1134) |
| 20+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.220 (CNY7.0286) |
| 200+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2000+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.50 (CNY9.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215346-1114
Order Code3858824
Technical Datasheet
Connector to ConnectorSquba 3.6 Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Squba 3.6 Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939