Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215346-1124
Order Code3858829
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.480 (CNY11.8424) |
| 10+ | CNY9.530 (CNY10.7689) |
| 20+ | CNY9.160 (CNY10.3508) |
| 50+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.570 (CNY9.6841) |
| 200+ | CNY7.990 (CNY9.0287) |
| 500+ | CNY7.920 (CNY8.9496) |
| 1000+ | CNY7.840 (CNY8.8592) |
| 2000+ | CNY7.310 (CNY8.2603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.48 (CNY11.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No215346-1124
Order Code3858829
Technical Datasheet
Connector to ConnectorSquba 3.6 Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack
Technical Specifications
Connector to Connector
Squba 3.6 Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Cable Length - Imperial
11.8"
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618