Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.350 (CNY104.3555) |
| 10+ | CNY89.280 (CNY100.8864) |
| 25+ | CNY86.200 (CNY97.406) |
| 100+ | CNY83.130 (CNY93.9369) |
| 250+ | CNY82.090 (CNY92.7617) |
Product Information
Product Overview
Off-the-shelf Super Sabre cable assemblies deliver a 34A current rating and offer a variety of cable lengths and power connectors with proven technology for long term performance and reliability in virtually every industry. Silver-plated, high-conductivity alloy terminals provide high-performance connections that eliminate fretting corrosion concerns. Positive latch and terminal position assurance (TPA) features on receptacle prevent terminal back-out with mating plug or header in high-vibration applications. Typical application include automotive, consumer, medical and telecommunications/networking. Meets safety requirements for many consumer applications.
- 216011 series Super Sabre-to-Pigtail off-the-shelf (OTS) cable assembly
- Current rating of 34A per blade and 600V
- Match requirements for high-current and high-voltage applications in a low-profile design
- Afford a lower-cost solution versus gold-plated terminals, optimized for 10 to 12AWG wires
- Operating temperature up to +105°C, USCAR-2, level 3
- Flat-blade terminal design with four independent points of electrical contact
- Fully isolated terminals on both mating sides provide complete protection against damage or shock
- UL1977 and UL60950 finger test certified blade
- Nylon housing and copper contacts
- UL file no: E29179, CSA file no: LR19980
Technical Specifications
Super Sabre Receptacle to Free End
7.5mm
600mm
Super Sabre OTS 216011 Series
Black
2Ways
1 Row
23.6"
10AWG
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate