Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216292-1022
Order Code3648557
Product RangeStandard .093" OTS 216292 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.130 (CNY45.3469) |
| 10+ | CNY35.110 (CNY39.6743) |
| 100+ | CNY29.100 (CNY32.883) |
| 250+ | CNY26.090 (CNY29.4817) |
| 500+ | CNY24.080 (CNY27.2104) |
| 1000+ | CNY23.960 (CNY27.0748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.13 (CNY45.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216292-1022
Order Code3648557
Product RangeStandard .093" OTS 216292 Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Plug
No. of Positions2Ways
Connector Pitch6.7mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeStandard .093" OTS 216292 Series
Wire Gauge14AWG
Jacket ColourBlack
SVHCMelamine (07-Nov-2024)
Product Overview
Off-the-shelf standard .093 discrete cable assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12A current rating. Typical applications includes consumer, data/communications and networking.
- 216292 series standard .093" male-to-standard .093" male off-the-shelf (OTS) cable assembly
- Panel-mount options ensure flexible mounting on panels with standard and pre-bent ears
- Keying and polarizing features allow operators to avoid mis-mating during the assembly process
- Mates with .093” connector housings, use with: .093” terminals only
- Voltage (maximum) of 600V, durability (maximum) of 25 cycles (tin)
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Plug
Connector Pitch
6.7mm
Cable Length - Metric
300mm
Product Range
Standard .093" OTS 216292 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
14AWG
SVHC
Melamine (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134