Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216301-1213
Order Code3765133
Product RangeMX150 OTS 216301 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.830 (CNY9.9779) |
| 10+ | CNY7.520 (CNY8.4976) |
| 25+ | CNY7.050 (CNY7.9665) |
| 50+ | CNY6.710 (CNY7.5823) |
| 100+ | CNY6.390 (CNY7.2207) |
| 300+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.710 (CNY6.4523) |
| 1000+ | CNY5.470 (CNY6.1811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.83 (CNY9.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1213
Order Code3765133
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Connector to ConnectorMX150 Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMX150 OTS 216301 Series
Technical Specifications
Connector to Connector
MX150 Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
Cable Length - Imperial
8.9"
Product Range
MX150 OTS 216301 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629