Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216301-1226
Order Code3765141
Product RangeMX150 OTS 216301 Series
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.280 (CNY15.0064) |
| 10+ | CNY11.260 (CNY12.7238) |
| 25+ | CNY10.560 (CNY11.9328) |
| 50+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.570 (CNY10.8141) |
| 300+ | CNY8.860 (CNY10.0118) |
| 500+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.28 (CNY15.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216301-1226
Order Code3765141
Product RangeMX150 OTS 216301 Series
Technical Datasheet
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Product RangeMX150 OTS 216301 Series
Jacket ColourBlack
Technical Specifications
Cable Length - Imperial
23.6"
Product Range
MX150 OTS 216301 Series
Cable Length - Metric
600mm
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002776