Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216620-1021
Order Code3584139
Product RangeSquba OTS 216620 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.680 (CNY96.8184) |
| 10+ | CNY74.970 (CNY84.7161) |
| 25+ | CNY62.120 (CNY70.1956) |
| 100+ | CNY55.700 (CNY62.941) |
| 250+ | CNY51.410 (CNY58.0933) |
| 500+ | CNY47.980 (CNY54.2174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.68 (CNY96.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216620-1021
Order Code3584139
Product RangeSquba OTS 216620 Series
Technical Datasheet
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions2Ways
Connector Pitch3.6mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeSquba OTS 216620 Series
Wire Gauge16AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Off-the-Shelf Squba 3.60mm pitch sealed wire-to-wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 14.0A of current to deliver reliable power in a wide range of space constrained applications. Typical applications include consumer, commercial vehicle and industrial equipments.
- 216620 series Squba 3.6 female-to-Squba 3.6 female Off-the-Shelf (OTS) cable assembly
- Protected, low-profile positive latch
- Prevents wire from getting caught on latch and damaging it
- Sealed components with proven performance
- Delivers IP67 NEMA rating, prevents ingress of dust and water to ensure reliable connection
- Miniature size (3.60mm pitch), alleviates space constraints
- UL (file no E29179), CSA certified
- Nylon housing, copper alloy contact
- Maximum voltage of 600V, 25 cycles maximum durability
- Clean body terminal, avoids seal punctures
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
3.6mm
Cable Length - Metric
150mm
Product Range
Squba OTS 216620 Series
Jacket Colour
Black
No. of Positions
2Ways
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128