Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217470-1123
Order Code3766602
Product RangeUltra-Fit OTS 217470 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.450 (CNY7.2885) |
| 10+ | CNY5.360 (CNY6.0568) |
| 20+ | CNY5.090 (CNY5.7517) |
| 50+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY4.780 (CNY5.4014) |
| 200+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.080 (CNY4.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.45 (CNY7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217470-1123
Order Code3766602
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeUltra-Fit OTS 217470 Series
Technical Specifications
Cable Length - Imperial
8.9"
Product Range
Ultra-Fit OTS 217470 Series
Cable Length - Metric
225mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003774