Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217470-1225
Order Code3766610
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
2,396 In Stock
Need more?
2396 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY6.560 (CNY7.4128) |
| 20+ | CNY6.150 (CNY6.9495) |
| 50+ | CNY5.860 (CNY6.6218) |
| 100+ | CNY5.580 (CNY6.3054) |
| 200+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2000+ | CNY4.630 (CNY5.2319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No217470-1225
Order Code3766610
Product RangeUltra-Fit OTS 217470 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeUltra-Fit OTS 217470 Series
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Ultra-Fit Crimp Terminal Socket
Cable Length - Metric
450mm
Cable Length - Imperial
17.7"
Product Range
Ultra-Fit OTS 217470 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006296