Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217471-1105
Order Code3766626
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
Technical Datasheet
2,980 In Stock
Need more?
2980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY5.500 (CNY6.215) |
| 20+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY4.700 (CNY5.311) |
| 100+ | CNY4.690 (CNY5.2997) |
| 200+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2000+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-1105
Order Code3766626
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeUltra-Fit OTS 217471 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
17.7"
Product Range
Ultra-Fit OTS 217471 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003357