Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217471-1115
Order Code3766632
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.600 (CNY7.458) |
| 10+ | CNY5.570 (CNY6.2941) |
| 20+ | CNY5.280 (CNY5.9664) |
| 50+ | CNY4.990 (CNY5.6387) |
| 100+ | CNY4.800 (CNY5.424) |
| 200+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.090 (CNY4.6217) |
| 2000+ | CNY3.930 (CNY4.4409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.60 (CNY7.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-1115
Order Code3766632
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeUltra-Fit OTS 217471 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
17.7"
Product Range
Ultra-Fit OTS 217471 Series
Cable Length - Metric
450mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808