Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217471-2213
Order Code3766680
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY6.750 (CNY7.6275) |
| 25+ | CNY6.330 (CNY7.1529) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.740 (CNY6.4862) |
| 300+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY5.120 (CNY5.7856) |
| 1000+ | CNY4.880 (CNY5.5144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-2213
Order Code3766680
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeUltra-Fit OTS 217471 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
8.9"
Product Range
Ultra-Fit OTS 217471 Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
225mm
Jacket Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002604