Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217480-2222
Order Code3783462
Product RangeMini-Fit Sr. OTS 217480 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.840 (CNY46.1492) |
| 10+ | CNY40.050 (CNY45.2565) |
| 100+ | CNY39.260 (CNY44.3638) |
| 250+ | CNY38.470 (CNY43.4711) |
| 500+ | CNY37.680 (CNY42.5784) |
| 1000+ | CNY36.890 (CNY41.6857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.84 (CNY46.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217480-2222
Order Code3783462
Product RangeMini-Fit Sr. OTS 217480 Series
Connector to ConnectorMini-Fit Sr. Crimp Socket to Mini-Fit Sr. Crimp Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Sr. OTS 217480 Series
Jacket ColourRed
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217480 series pre-crimped lead Mini-Fit Sr female-to-Mini-Fit Sr female cable assembly
- 8AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, red colour resin
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Socket to Mini-Fit Sr. Crimp Socket
Cable Length - Metric
150mm
Jacket Colour
Red
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Sr. OTS 217480 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0199