Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217490-1122.
Order Code4138762
Product RangeiGrid OTS 217490 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.050 (CNY11.3565) |
| 10+ | CNY7.160 (CNY8.0908) |
| 25+ | CNY6.590 (CNY7.4467) |
| 50+ | CNY6.300 (CNY7.119) |
| 100+ | CNY5.730 (CNY6.4749) |
| 250+ | CNY5.450 (CNY6.1585) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY4.670 (CNY5.2771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.05 (CNY11.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217490-1122.
Order Code4138762
Product RangeiGrid OTS 217490 Series
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeiGrid OTS 217490 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Product Range
iGrid OTS 217490 Series
Cable Length - Metric
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722