Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217491-2225.
Order Code4138723
Product RangeiGrid OTS 217491 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.180 (CNY8.1134) |
| 10+ | CNY6.220 (CNY7.0286) |
| 20+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY5.230 (CNY5.9099) |
| 200+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY5.120 (CNY5.7856) |
| 2000+ | CNY4.910 (CNY5.5483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.18 (CNY8.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-2225.
Order Code4138723
Product RangeiGrid OTS 217491 Series
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeiGrid OTS 217491 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
17.7"
Product Range
iGrid OTS 217491 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722