Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2175001125
Order Code3923922
Product RangeMicro-Lock Plus OTS 217500 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.520 (CNY7.3676) |
| 10+ | CNY5.550 (CNY6.2715) |
| 25+ | CNY5.210 (CNY5.8873) |
| 50+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.380 (CNY4.9494) |
| 1000+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.52 (CNY7.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2175001125
Order Code3923922
Product RangeMicro-Lock Plus OTS 217500 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-Lock Plus OTS 217500 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Micro-Lock Plus 2.0 Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Colour
Black
Cable Length - Imperial
17.7"
Product Range
Micro-Lock Plus OTS 217500 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068