Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2175011101
Order Code3923929
Product RangeMicro-Lock Plus OTS 217501 Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2175011101
Order Code3923929
Product RangeMicro-Lock Plus OTS 217501 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Imperial2.95"
Cable Length - Metric75mm
Product RangeMicro-Lock Plus OTS 217501 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Lock Plus 2.0 Crimp Terminal Socket to Free End
Cable Length - Metric
75mm
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
2.95"
Product Range
Micro-Lock Plus OTS 217501 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245