Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217510-2123
Order Code3798645
Product RangeL1NK 250 OTS 217510 Series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.170 (CNY5.8421) |
| 100+ | CNY4.860 (CNY5.4918) |
Price for:Each
Minimum: 10
Multiple: 10
CNY51.70 (CNY58.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No217510-2123
Order Code3798645
Product RangeL1NK 250 OTS 217510 Series
Technical Datasheet
Connector to ConnectorL1NK 250 Crimp Terminal Socket to L1NK 250 Crimp Terminal Socket
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeL1NK 250 OTS 217510 Series
Jacket ColourRed
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements.
- 217510 series pre-crimped lead L1NK 250 female-to-L1NK 250 female cable assembly
- Red colour PVC resin
- Copper alloy metal material
- Tin mating plating and termination plating
- Crimp or compression termination interface style
- 22AWG wire size
- UL 1569 wire/cable type
- 6.5A maximum current per contact
- 250VAC (RMS)/DC maximum voltage
- Suitable for use with L1NK 250 receptacle housing 207841
Technical Specifications
Connector to Connector
L1NK 250 Crimp Terminal Socket to L1NK 250 Crimp Terminal Socket
Cable Length - Metric
225mm
Jacket Colour
Red
Cable Length - Imperial
8.9"
Product Range
L1NK 250 OTS 217510 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014