Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218112-0304.
Order Code3776599
Product RangePicoBlade OTS 218112 Series
Your Part Number
Technical Datasheet
521 In Stock
Need more?
521 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY12.170 (CNY13.7521) |
| 100+ | CNY11.850 (CNY13.3905) |
| 250+ | CNY11.680 (CNY13.1984) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY10.890 (CNY12.3057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.48 (CNY14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0304.
Order Code3776599
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric425mm
Product RangePicoBlade OTS 218112 Series
Technical Specifications
Connector Pitch
1.25mm
Cable Length - Metric
425mm
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002331