Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218112-0403.
Order Code3776603
Product RangePicoBlade OTS 218112 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.090 (CNY18.1817) |
| 10+ | CNY15.290 (CNY17.2777) |
| 100+ | CNY14.330 (CNY16.1929) |
| 250+ | CNY13.260 (CNY14.9838) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY11.430 (CNY12.9159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.09 (CNY18.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218112-0403.
Order Code3776603
Product RangePicoBlade OTS 218112 Series
Technical Datasheet
Connector to ConnectorPicoBlade Receptacle to Free End
No. of Rows1 Row
Cable Length - Imperial11.8"
Product RangePicoBlade OTS 218112 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
PicoBlade Receptacle to Free End
Cable Length - Imperial
11.8"
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Product Range
PicoBlade OTS 218112 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215