Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.400 (CNY45.652) |
| 10+ | CNY36.720 (CNY41.4936) |
Product Information
Product Overview
Off-the-Shelf (OTS) Mini-Fit Sigma dual-row tin (Sn) discrete-wire cable assemblies deliver up to 11.5A of current and offer a variety of circuit sizes to facilitate both prototyping and global preproduction. V-0 glow wire combination resin reduces the cost of materials and labour and allows customers to meet the European standards for electrical requirements. Positive locking housings help ensure connectors are fully mated with easy-to-operate thumb latch and also help prevent accidental unmating. Polarized mating geometry helps ensure header and receptacle can not be mismated. Typical applications include automotive, commercial vehicle, consumer, data/computing, home appliance, industrial, industrial automation, medical and telecommunications/ networking.
- 218310 series Mini-Fit Sigma-to-Mini-Fit Sigma off-the-shelf (OTS) cable assembly
- UL (file number E29179), CSA (file number LR19980) certified
- Glow wire capable
- Maximum voltage of 600VAC/DC
- Minimum durability of 30 cycles
- Nylon housing, brass contact, tin plating and tin contact area
- Operating temperature range from -20 to +105°C
- Wire size is 16AWG, wire/cable type is UL 11028
- Crimp or compression termination interface style
- 4.2mm pitch, dual row, black colour
Technical Specifications
Mini-Fit Sigma Receptacle to Mini-Fit Sigma Receptacle
4.2mm
300mm
Mini-Fit Sigma OTS 218310 Series
Black
2Ways
2 Row
11.8ft
16AWG
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate