Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218509-1041
Order Code3885908
Product RangeMilli-Grid OTS 218509 Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.050 (CNY20.3965) |
| 10+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY14.200 (CNY16.046) |
| 250+ | CNY13.320 (CNY15.0516) |
| 500+ | CNY12.680 (CNY14.3284) |
| 1000+ | CNY12.100 (CNY13.673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.05 (CNY20.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1041
Order Code3885908
Product RangeMilli-Grid OTS 218509 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Positions4Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Product RangeMilli-Grid OTS 218509 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch
2mm
Cable Length - Metric
100mm
Jacket Colour
Black
No. of Positions
4Ways
No. of Rows
2 Row
Product Range
Milli-Grid OTS 218509 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068