Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218509-1083
Order Code3874596
Your Part Number
Technical Datasheet
1,151 In Stock
Need more?
1151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.590 (CNY37.9567) |
| 10+ | CNY32.580 (CNY36.8154) |
| 100+ | CNY27.790 (CNY31.4027) |
| 250+ | CNY26.120 (CNY29.5156) |
| 500+ | CNY24.830 (CNY28.0579) |
| 1000+ | CNY22.620 (CNY25.5606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.59 (CNY37.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218509-1083
Order Code3874596
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Milli-Grid Receptacle
No. of Positions8Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Imperial11.8"
Wire Gauge24AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Milli-Grid Receptacle
Connector Pitch
2mm
Cable Length - Imperial
11.8"
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8Ways
No. of Rows
2 Row
Wire Gauge
24AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087