Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218510-1044
Order Code3874602
Product RangeMilli-Grid OTS 218510 Series
Your Part Number
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.950 (CNY14.6335) |
| 10+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY12.340 (CNY13.9442) |
| 250+ | CNY12.080 (CNY13.6504) |
| 500+ | CNY11.810 (CNY13.3453) |
| 1000+ | CNY11.770 (CNY13.3001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.95 (CNY14.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218510-1044
Order Code3874602
Product RangeMilli-Grid OTS 218510 Series
Technical Datasheet
Connector to ConnectorMilli-Grid Receptacle to Free End
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeMilli-Grid OTS 218510 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Milli-Grid Receptacle to Free End
Cable Length - Metric
600mm
Product Range
Milli-Grid OTS 218510 Series
No. of Rows
2 Row
Cable Length - Imperial
23.6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072